text.skipToContent text.skipToNavigation

Manufacturer Part #

AL17050WT-7

AL1705 Series 5.6 V 37 kHz 60 mA Universal High Volt Step-Down Regulator -SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2402
Product Specification Section
Diodes Incorporated AL17050WT-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.3V to 5.6V
Output Current-Max: 60mA
Output Voltage Range: 3.3V to 5V
Switching Frequency-Max: 37kHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$399.00
USD
Quantity
Unit Price
3,000
$0.133
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128