7805SRH-C in Tray by Murata Power Solutions | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7805SRH-C

7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 7805SRH-C - Technical Attributes
Attributes Table
Input Voltage: 7.5V to 36V
Mounting Method: Through Hole
Features & Applications

The 7805SRH-C is a part of 7803S series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-3 package.

Features:

  • 3.3V/0.5A, 5V/0.5A or 12V/0.4A outputs; Pin and size-compatible with LM7805 & LM7812 regulators
  • Up to 95% effi ciency – no heat sinks or thermal derating required
  • Two SIP-packages fi t existing TO-220 footprints:
    • Vertical-pin models occupy less than 0.1 square in
    • Optional horizontal pins provide 0.350 in. installed height
  • +7.5-36Vdc operating input range; Low 3mA quiescent current
  • Built-in fi lter capacitors – no external components required
  • –40 to +70°C operation at full load; Short-circuit protection
  • Excellent load (±0.2%) and line (±0.3%) regulation
  • Ideal for powering instrumentation from 9V/12V/24V/28V supplies or batteries
  • Can be used with unregulated dc supplies protection
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,018.00
USD
Quantity
Unit Price
100+
$10.09
Product Variant Information section