Manufacturer Part #
ZTL432BFTA
ZTL432 Series 2.5 to 20 V Adjustable ± 0.5 % Precision Shunt Regulator - SOT-23
Product Specification Section
Diodes Incorporated ZTL432BFTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZTL432BFTA - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±0.5% |
Reference Voltage: | 2.5V |
Output Voltage: | 2.5V to 20V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 330mW |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The ZTL432BFTA is a three terminal Adjustable Precision shunt Regulator with an output voltage set to any chosen voltage between 2.5 and 20 V by selection of two external divider resistors.
It offers an excellent temperature stability and output current handling capability up to 100 mA.
Features:
- Temperature range : -40 to 125°C
- Reference voltage tolerance at 25°C
- B grade : 0.5%
- A grade : 1%
- 0.2Ω typical output impedance
- Sink current capability : 1 mA to 100 mA
- Adjustable output voltage : VREF to 20 V
Applications:
- Opto-coupler linearization
- Linear regulators
- Improved zener
- Variable reference
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
15,000
$0.114
30,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount