Manufacturer Part #
ZHT431F02TA
ZHT431 Series 2 % 2.5 V Adjustable Precision Zener Shunt Regulator - SOT-23
Product Specification Section
Diodes Incorporated ZHT431F02TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZHT431F02TA - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±2% |
Reference Voltage: | 2.5V |
Output Voltage: | 2.5V to 20V |
Cathode Current: | 0.05mA to 100mA |
Power Dissipation: | 330mW |
Operating Temp Range: | -55°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The ZHT431F02TA is a three terminal Adjustable Precision Zener shunt Regulator with an output voltage set to any chosen voltage between 2.5 and 20 V by selection of two external divider resistors.
It offers an excellent temperature stability and output current handling capability up to 100 mA.
Features:
- Surface mount SOT23 package
- 0.5%, 1% and 2% tolerance
- Maximum temperature coefficient 67ppm/°C
- Temperature compensated for operation over the full temperature range
- Programmable output voltage
- 50 μA to 100 mA current sink capability
- Low output noise
- Available in “Green” Molding Compound
- Wide temperature range -55 to +125°C
Applications:
- Series and shunt regulator
- Voltage monitor
- Over voltage / under voltage protection
- Switch mode power supplies
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.245
9,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount