text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4431AILT

TS4431 Series 1.224 V Open Collector Shunt Voltage Reference - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics TS4431AILT - Technical Attributes
Attributes Table
Accuracy: ±0.5%
Reference Voltage: 1.224V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$567.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.187
9,000
$0.185
12,000
$0.184
15,000+
$0.181
Product Variant Information section