Manufacturer Part #
TS431AILT
TS431 Series Adjustable 1.24 to 6 V ±1 % Shunt Voltage Reference - SOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2419 |
Product Specification Section
STMicroelectronics TS431AILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS431AILT - Technical Attributes
Attributes Table
Accuracy: | ±1% |
Reference Voltage: | 1.24V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.128
6,000
$0.126
9,000
$0.125
15,000+
$0.123
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.102 / Stock: 0 Qty: 3,000+$0.102 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.128 / Stock: 0 Qty: 3,000+$0.128 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.102 / Stock: 0 Qty: 3,000+$0.102 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.128 / Stock: 9,000 Qty: 3,000+$0.128 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.102 / Stock: 15,000 Qty: 3,000+$0.102 Stock: 15,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount