text.skipToContent text.skipToNavigation

Manufacturer Part #

TS2431ILT

TS2431 Series 2.5 to 24 V 100 mA Programmable Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS2431ILT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 24V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 360mW
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,323.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000
$0.146
15,000+
$0.144