Manufacturer Part #
TLVH431LIL5T
TLVH431 Series 1.24 to 18 V 60 mA Programmable Shunt Voltage Reference -SOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TLVH431LIL5T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TLVH431LIL5T - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1.5% |
Reference Voltage: | 1.24V |
Output Voltage: | 1.24V to 18V |
Output Impedance: | 0.22Ω |
Output Current: | 0.1mA to 60mA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0891
6,000
$0.0877
12,000
$0.0862
15,000
$0.0858
45,000+
$0.083
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.0891 / Stock: 0 Qty: 3,000+$0.0891 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.0891 / Stock: 0 Qty: 3,000+$0.0891 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.0891 / Stock: 0 Qty: 3,000+$0.0891 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0606 / Stock: 6,000 Qty: 3,000+$0.0606 Stock: 6,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount