Manufacturer Part #
TLV431ASN1T1G
TLV Series 1.24 V Low Voltage Precision Adjustable Shunt Regulator - SOT-23-3
onsemi TLV431ASN1T1G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi TLV431ASN1T1G - Technical Attributes
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 1.24V |
Output Voltage: | 1.24V to 16V |
Output Impedance: | 0.4Ω |
Cathode Current: | 0.1mA to 20mA |
Power Dissipation: | 0.13W |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The TLV431A and B series are precision low voltage shunt regulators that are programmable over a wide voltage range of 1.24 V to 16 V.
The TLV431A series features a guaranteed reference accuracy of ±1.0% at 25°C and ±2.0% over the entire industrial temperature range of −40°C to 85°C. For TLV431B series, the accuracy is even higher, it’s ±0.5% and ±1.0% respectively. These devices exhibit a sharp low current turn−on characteristic with a low dynamic impedance of 0.20 Ω over an operating current range of 100 µA to 20 mA. This combination of features makes this series an excellent replacement for zener diodes in numerous applications circuits that require a precise reference voltage. When combined withan optocoupler, the TLV431A/B can be used as an error amplifier for controlling the feedback loop in isolated low output voltage (3.0 V to 3.3 V) switching power supplies. These devices are available in economical TO−92−3 and micro size TSOP−5 and SOT−23−3 packages.
Key Features:
- Programmable Output Voltage Range of 1.24 V to 16 V
- Voltage Reference Tolerance ±1.0% for A Series and ±0.5% for B Series
- Sharp Low Current Turn−On Characteristic
- Low Dynamic Output Impedance of 0.20 Ω from 100 µA to 20 mA
- Wide Operating Current Range of 50 µA to 20 mA
- Micro Miniature TSOP−5, SOT−23−3 and TO−92−3 Packages
- Pb−Free Packages are Available
Applications:
- Low Output Voltage (3.0 V to 3.3 V) Switching Power Supply Error Amplifier
- Adjustable Voltage or Current Linear and Switching Power Supplies
- Voltage Monitoring
- Current Source and Sink Circuits
- Analog and Digital Circuits Requiring Precision References
- Low Voltage Zener Diode Replacements
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount