Manufacturer Part #
TL431QDBZR,215
TL431 Series 36 V 100 mA Adjustable SMT Precision Shunt Regulator SOT-23
Product Specification Section
Nexperia TL431QDBZR,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia TL431QDBZR,215 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Reference Voltage: | 2550V |
Output Voltage: | 2.55V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA |
Power Dissipation: | 950mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0751
9,000
$0.0723
15,000
$0.0711
45,000
$0.0684
75,000+
$0.0661
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount