text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431IDT

TL431 Series 2 % 2.495 V Programmable Voltage Reference - SOIC-8

Product Specification Section
STMicroelectronics TL431IDT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 2%
Reference Voltage: 2.495V
Output Voltage: 2.44V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TL431IDT is a programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36 V with two external resistors.

It operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 Ω. It has an Operating temperature ranges b/w -40 °C to 105 °C.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications:

  • Power supply
  • Industrial
  • Automotive
Pricing Section
Global Stock:
1,549
USA:
1,549
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.325
15
$0.25
75
$0.21
250
$0.177
1,250+
$0.134