Manufacturer Part #
TL431BSA-7
TL431 Series 36 V 100 mA SMT Adjustable Precision Shunt Regulator - SOT-23-3
Product Specification Section
Diodes Incorporated TL431BSA-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated TL431BSA-7 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±0.5% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.495V to 36V |
Output Impedance: | 0.2Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 330mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.068
9,000
$0.0663
12,000
$0.0659
30,000
$0.0645
45,000+
$0.0631
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount