Manufacturer Part #
TL431BQDBZR-QR
Voltage References TL431BQDBZR-Q/SOT23/SOD2
Product Specification Section
Nexperia TL431BQDBZR-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia TL431BQDBZR-QR - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±0.5% |
Reference Voltage: | 2.495V |
Output Voltage: | 36V |
Output Impedance: | 0.2Ω |
Output Current: | 100mA |
Cathode Current: | 0.6mA |
Power Dissipation: | 350mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0875
6,000
$0.0861
12,000
$0.0847
15,000
$0.0842
45,000+
$0.0815
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount