text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431BCDBZR,215

TL431 Series 36V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia TL431BCDBZR,215 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 2507V
Output Voltage: 2.5V to 36V
Output Impedance: 0.5Ω
Cathode Current: 0.6mA
Power Dissipation: 950mW
Operating Temp Range: 0°C to 70°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The TL431BCDBZR,215 is a Three-terminal adjustable precision shunt regulator. It's an enhanced stability area with a very low load capacity requirement.

The output voltage range between Vref and 36 V, to be set by two external resistors.

Features:

  • Programmable output voltage up to 36 V designed for standard requirements and linear applications
  • Reference voltage: 2.5 V
  • Output current of 100 mA
  • Reference voltage tolerance 0.5%
  • Temperature range: 0 to 70°C
  • SOT23

Applications:

  • Shunt regulator
  • Precision current limiter
  • Precision constant current sink
  • Isolated feedback loop for Switch Mode Power Supply (SMPS)

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.20
USD
Quantity
Web Price
3,000
$0.0891
6,000
$0.0867
9,000
$0.0854
12,000
$0.0844
15,000+
$0.0814