text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431AMFDT,215

TL431 Series 36 V Surface Mount Adjustable Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Nexperia TL431AMFDT,215 - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.495V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.40
USD
Quantity
Web Price
3,000
$0.0838
6,000
$0.0815
9,000
$0.0802
12,000
$0.0793
15,000+
$0.0765
Product Variant Information section