Manufacturer Part #
TL431AIDT
TL431 Series 2.495 V 1 % Surface Mount Programmable Voltage Reference - SOIC-8
Product Specification Section
STMicroelectronics TL431AIDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL431AIDT - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | 1% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.47V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
277,500
Germany (Online Only):
277,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.0386
10,000
$0.037
37,500
$0.0355
75,000
$0.0347
187,500+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount