text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431AIDG

TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi TL431AIDG - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 2.495V
Output Voltage: 2.47V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 0.7W
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TL431, A, B integrated circuits are three−terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V with two external resistors.

These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 Ω. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies, and since the TL431, A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.

Key Features:

  • Programmable Output Voltage to 36 V
  • Voltage Reference Tolerance: ±0.4%, Typ @ 25°C (TL431B)
  • Low Dynamic Output Impedance, 0.22 Ω Typical
  • Sink Current Capability of 1.0 mA to 100 mA
  • Equivalent Full−Range Temperature Coefficient of 50 ppm/°C Typical
  • Temperature Compensated for Operation over Full Rated Operating Temperature Range
  • Low Output Noise Voltage
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,606
USA:
2,606
On Order:
0
Factory Stock:Factory Stock:
18,228
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.147
250
$0.144
1,000
$0.141
3,000
$0.138
12,500+
$0.132
Product Variant Information section