Manufacturer Part #
TL431AFDT,215
TL431 Series 36 V 1% Tolerance Adjustable Precision Shunt Regulator - SOT-23
Product Specification Section
Nexperia TL431AFDT,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia TL431AFDT,215 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.47V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 950mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The TL431AFDT,215 is a Three-terminal adjustable precision shunt regulator. It's an enhanced stability area and a higher ElectroMagnetic Interference (EMI) ruggedness, for Switch Mode Power Supply (SMPS) applications.
The output voltage range between Vref and 36 V, to be set by two external resistors.
Features:
- Programmable output voltage up to 36 V designed for standard requirements and linear applications
- Reference voltage: 2.5 V
- Output current of 100 mA
- Reference voltage tolerance 1%
- Temperature range: -40 to 125°C
- SOT23
Applications:
- Shunt regulator
- Precision current limiter
- Precision constant current sink
- Isolated feedback loop for Switch Mode Power Supply (SMPS)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0933
9,000
$0.0897
15,000
$0.0881
30,000
$0.086
60,000+
$0.0827
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount