Manufacturer Part #
AZ431LANTR-G1
AZ431L Series 1.24 V Adjustable Precision Surface Mount Shunt Regulator - SOT-23
Product Specification Section
Diodes Incorporated AZ431LANTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ431LANTR-G1 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | 0.5% to 1% |
Reference Voltage: | 1.24V |
Output Voltage: | 1.24V to 18V |
Output Impedance: | 0.15Ω |
Cathode Current: | 0.1mA to 100mA |
Power Dissipation: | 370mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.065
9,000
$0.0634
12,000
$0.063
30,000
$0.0616
45,000+
$0.0603
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount