Manufacturer Part #
AS431BNTR-E1
AS431 Series 2.5 V SMT Adjustable Precision Shunt Regulator - SOT-23
Product Specification Section
Diodes Incorporated AS431BNTR-E1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AS431BNTR-E1 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 2.5V |
Output Voltage: | 2.5V to 36V |
Output Impedance: | 0.15Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 370mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0344
9,000
$0.0336
15,000
$0.0332
60,000
$0.0322
90,000+
$0.0315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount