Manufacturer Part #
AP431SHANTR-G1
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Product Specification Section
Diodes Incorporated AP431SHANTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP431SHANTR-G1 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±0.5% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.495V to 36V |
Output Impedance: | 0.1Ω |
Cathode Current: | 0.1mA to 100mA |
Power Dissipation: | 0.35W |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0608
9,000
$0.0592
12,000
$0.0588
30,000
$0.0576
45,000+
$0.0564
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount