text.skipToContent text.skipToNavigation

Manufacturer Part #

AP431SBN1TR-G1

AP431S, 2.5 V to 36 V, Voltage References VREG Shunt Regulator, SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2225
Product Specification Section
Diodes Incorporated AP431SBN1TR-G1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Output Voltage: 2.5V to 36V
Output Current: 100mA
Cathode Current: 100µA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
129,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.50
USD
Quantity
Unit Price
3,000
$0.0665
9,000
$0.0648
12,000
$0.0643
30,000
$0.063
45,000+
$0.0616