Manufacturer Part #
AP431IBNTR-G1
AP431I Series 2.5 V ±1 % Low Cathode Adj. Precision Shunt Regulator-SOT-23
Product Specification Section
Diodes Incorporated AP431IBNTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP431IBNTR-G1 - Technical Attributes
Attributes Table
Accuracy: | ±1% |
Reference Voltage: | 2.5V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0426
9,000
$0.0416
15,000
$0.0411
45,000
$0.0401
75,000+
$0.0392
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount