AP431IARTR-G1 in Reel by Diodes Incorporated | Shunt Regulator | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP431IARTR-G1

AP431I Series 2.5 V ±0.5 % Low Cathode Adj. Precision Shunt Regulator-SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP431IARTR-G1 - Technical Attributes
Attributes Table
Accuracy: ±0.5%
Reference Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.40
USD
Quantity
Unit Price
1,000
$0.0924
3,000
$0.09
5,000
$0.0889
20,000
$0.0859
30,000+
$0.084
Product Variant Information section