text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1008QFTA

Current & Power Monitors & Regulators Auto HS Curr Monitor 2MHz 4uA 500mV

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1008QFTA - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
600,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34