Manufacturer Part #
ZLDO1117QG50TA
LDO BJT HiCurr SOT223 T&R 1K
Product Specification Section
Diodes Incorporated ZLDO1117QG50TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZLDO1117QG50TA - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.7V |
Input Voltage-Max: | 18V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 1.2V |
Output Current-Max: | 1A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +105°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4mA |
No. of Outputs: | Single |
Load Regulation: | 20mV |
Current - Limit: | 1.1A |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.129
3,000
$0.127
5,000
$0.126
15,000
$0.123
25,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount