Manufacturer Part #
TS2937CZ50 C0G
500mA Ultra Low Dropout Voltage Regulator
Product Specification Section
Taiwan Semiconductor TS2937CZ50 C0G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TS2937CZ50 C0G - Technical Attributes
Attributes Table
Input Voltage-Max: | 26V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.7V |
Output Current-Max: | 0.5A |
Tolerance (%): | ±3% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 200µA |
No. of Outputs: | Single |
Output Noise: | 120µV |
Load Regulation (%): | 0.2% |
Current - Limit: | 1.3A |
Line Regulation (%): | 0.05% |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.775
150
$0.755
500
$0.735
1,000
$0.725
2,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole