TS1117BCW33 RPG in Reel by Taiwan Semiconductor | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1117BCW33 RPG

LDO Voltage Regulators 1A 3.3V LOW DROPOUT VOLTAGE REGULATOR

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor TS1117BCW33 RPG - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.5V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5mA
No. of Outputs: Single
Load Regulation (%): 0.05%
Current - Limit: 1.1A
Line Regulation (%): 0.2%
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$443.00
USD
Quantity
Unit Price
2,500
$0.0886
7,500
$0.0863
10,000
$0.0858
25,000
$0.0839
37,500+
$0.0821
Product Variant Information section