text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431KCS-TP

LDO 2.485V 36V -40 to 125 c 0.15A

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components TL431KCS-TP - Technical Attributes
Attributes Table
Input Voltage-Min: 2.495V
Output Voltage Fixed: 2.495V
Output Current-Max: 150mA
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$165.90
USD
Quantity
Unit Price
3,000
$0.0553
9,000
$0.054
15,000
$0.0533
30,000
$0.0525
60,000+
$0.0512
Product Variant Information section