text.skipToContent text.skipToNavigation

Manufacturer Part #

ST715C33R

SOT 323 5LDS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST715C33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Dropout Voltage-Max: 1V
Output Current-Max: 85mA
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
9,000
$0.26
15,000+
$0.255