
Manufacturer Part #
SPX1587AT-L-3-3/TR
SPX1587 Series 3.3 V Fixed Output 3 A LDO Regulator - TO-263-3
Product Specification Section
MaxLinear SPX1587AT-L-3-3/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SPX1587AT-L-3-3/TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2V |
Input Voltage-Max: | 10V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.2V |
Output Current-Max: | 3A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4mA |
No. of Outputs: | Single |
Load Regulation (%): | 0.1% |
Current - Limit: | 5A |
Line Regulation (%): | 0.1% |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.04
1,000
$1.03
1,500
$1.02
2,000
$1.01
2,500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount