Manufacturer Part #
SPX1117M3-L-3-3/TR
SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
MaxLinear SPX1117M3-L-3-3/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SPX1117M3-L-3-3/TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 20V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.3V |
Output Current-Max: | 0.8A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 5mA |
No. of Outputs: | Single |
Load Regulation: | 6mV |
Current - Limit: | 1.5A |
Line Regulation: | 3mV |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Features & Applications
The SPX1117M3-L-3-3/TR is a part of SPX1117 Series 3.3 V low powerpositive-voltage regulator designed to satisfy moderate power requirements witha cost effective, small footprint solution
The SPX1117 features very low quiescent current and a low dropout voltage of1.1 V at a full load. As output current decreases, quiescent current flows intothe load, increasing efficiency. SPX1117 is available in adjustable or fixed1.5V, 1.8 V, 2.5 V,2.5 V, 2.85 V, 3.0 V, 3.3 V and 5 V output voltages
Features:
- Guaranteed 0.8 A Output Current
- Guaranteed 1 A Peak Current
- Three Terminal Adjustable or Fixed 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5 V
- Low Quiescent Current
- Low Dropout Voltage of 1.1 V at 0.8 A
- 0.1% Line and 0.2% Load Regulation
- Stable with 2.2 uF Ceramic Capacitor
- Overcurrent and Thermal Protection
- Available Packages: SOT-223 and TO-263
Applications:
- Desktop PC's Servers
- SCSI-II Active Terminator
- Portable/ Palm Top / Notebook Computers
- Cordless Phones
- Battery Chargers
- Disk Drives
- Portable Consumer Equipment
- Portable Instrumentation
- SMPS Post-Regulator
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0985
5,000
$0.0968
7,500
$0.0958
10,000
$0.0951
12,500+
$0.0928
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0985 / Stock: 0 Qty: 2,500+$0.0985 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.114 / Stock: 710,000 Qty: 2,500+$0.114 Stock: 710,000
- Reel Qty: 2,500+ / Unit Price: $0.0985 / Stock: 2,500 Qty: 2,500+$0.0985 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.114 / Stock: 142,500 Qty: 2,500+$0.114 Stock: 142,500
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount