Manufacturer Part #
SC4215JSETRT
SC4215 Series 5.5 V 2 A Fixed or Adj. Low Input/Low Dropout Regulator - SOIC-8
Product Specification Section
Semtech SC4215JSETRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SC4215JSETRT - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.4V |
Input Voltage-Max: | 6V |
Dropout Voltage-Max: | 400mV |
Output Current-Max: | 2A |
Package Style: | SOIC-8EDP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
Factory Lead Time:
25 Weeks
Quantity
Web Price
2,500+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EDP
Mounting Method:
Surface Mount