text.skipToContent text.skipToNavigation

Manufacturer Part #

RT9161A-33GX

RT9161 Series 500 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Richtek RT9161A-33GX - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1000mV
Output Current-Max: 500mA
Rated Power: 0.571W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation: 50mV
Current - Limit: 900mA
Line Regulation (%): 3%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$117.00
USD
Quantity
Unit Price
1,000
$0.117
3,000
$0.114
10,000
$0.112
15,000+
$0.11
Product Variant Information section