text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM78M12FA

NJM78M00 Series 500 mA 12 V Fixed Output 3 Terminal Voltage Regulator - TO-220F

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM78M12FA - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Output Current-Max: 500mA
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$710.00
USD
Quantity
Web Price
100
$0.755
300
$0.725
500
$0.71
1,500
$0.685
2,500+
$0.66
Product Variant Information section