
Manufacturer Part #
NJM7824FA
NJM7800 Series 1.5 A 24 V Fixed Output 3 Terminal Voltage Regulator - TO-220F
Product Specification Section
Nisshinbo Micro Devices NJM7824FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM7824FA - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 24V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4.6mA |
No. of Outputs: | Single |
Output Noise: | 120µV |
Load Regulation: | 65mV |
Line Regulation: | 18mV |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.88
40
$0.855
150
$0.83
500
$0.81
2,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole