NJM7818FA in Bag by Nisshinbo Micro Devices | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM7818FA

NJM7800 Series 1.5 A 18 V Fixed Output 3 Terminal Voltage Regulator - TO-220F

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM7818FA - Technical Attributes
Attributes Table
Input Voltage-Max: 33V
Output Voltage Fixed: 18V
Output Current-Max: 1.5A
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$1,580.00
USD
Quantity
Unit Price
100
$0.84
300
$0.82
1,000
$0.80
2,000
$0.79
4,000+
$0.765
Product Variant Information section