NJM7815FA in Bag by Nisshinbo Micro Devices | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM7815FA

NJM7800 Series 1.5 A 15 V Fixed Output 3 Terminal Voltage Regulator - TO-220F

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Nisshinbo Micro Devices NJM7815FA - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Output Current-Max: 1.5A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 4.4mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 35mV
Line Regulation: 11mV
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
611
USA:
611
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.83
USD
Quantity
Unit Price
1
$0.825
40
$0.805
150
$0.78
500
$0.765
2,000+
$0.72
Product Variant Information section