
Manufacturer Part #
NJM7806FA
NJM7800 Series 1.5 A 6 V Fixed Output 3 Terminal Voltage Regulator - TO-220F
Product Specification Section
Nisshinbo Micro Devices NJM7806FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM7806FA - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 6V |
Output Current-Max: | 1.5A |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.805
2,000
$0.79
3,000
$0.785
4,000
$0.78
5,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount