Manufacturer Part #
NJM2866F33-TE1
LDO Voltage Regulators Low Dropout Volt Regulator
Product Specification Section
Nisshinbo Micro Devices NJM2866F33-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2866F33-TE1 - Technical Attributes
Attributes Table
Input Voltage-Max: | 14V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.18V |
Output Current-Max: | 0.1A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 120µA |
No. of Outputs: | Single |
Output Noise: | 45µV |
Load Regulation (%): | 0.03% |
Line Regulation (%): | 0.1% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.30
6,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount