text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2864F03-TE1

NJM2863 Series 100 mA 3 V Fixed Output LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2864F03-TE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 14V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.18V
Output Current-Max: 100mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Web Price
3,000
$0.30
6,000+
$0.29
Product Variant Information section