Manufacturer Part #
NCV4264-2ST50T3G
NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
Product Specification Section
onsemi NCV4264-2ST50T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV4264-2ST50T3G - Technical Attributes
Attributes Table
Input Voltage-Min: | 4.5V |
Input Voltage-Max: | 45V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 500mV |
Output Current-Max: | 100mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 70µA |
No. of Outputs: | Single |
Load Regulation: | 40mV |
Current - Limit: | 500mA |
Line Regulation: | 30mV |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
124,000
Germany (Online Only):
124,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.39
8,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount