text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP59801CML180TCG

1 Output 1 A Low Noise Positive Fixed Linear Voltage Regulator IC - DFNW-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
onsemi NCP59801CML180TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Range: 1.8V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.286V
Output Current-Max: 1A
Operating Temp Range: 150°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: 1
Load Regulation: 2mV
Current - Limit: 1500mA
Line Regulation: 0.5mV
Package Style:  DFNW-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
6,000+
$0.21
Product Variant Information section