text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2015AGJE-Z

LDO Voltage Regulators 24V LowQuies Current Linear Regulator

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Monolithic Power Systems MP2015AGJE-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Range: 1.215V to 15V
Dropout Voltage-Max: 0.9V
Output Current-Max: 0.15A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 35µA
No. of Outputs: Single
Load Regulation (%): 0.005%
Current - Limit: 0.27A
Line Regulation (%): 0.01%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section