Manufacturer Part #
MIC5365-1.0YC5-TR
ULTRA SMALL SINGLE 150MA LDO
Microchip MIC5365-1.0YC5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the MIC5365/66 - High Performance Single 150mA LDO of devices.Notification Status: FinalDescription of Change:� Converted Micrel document MIC5365/6 to Microchip data sheet DS20006605A.� Minor text changes throughout.� Evaluation Board Schematic and BOM sections from original data sheet moved to the part�s Evaluation Board User�s GuideImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 Nov 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip MIC5365-1.0YC5-TR - Technical Attributes
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 1V |
Dropout Voltage-Max: | 380mV |
Output Current-Max: | 150mA |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a leadfree (RoHS compliant) (1mm x 1mm) Thin MLF® occupying only 1mm2 of PCB area, a 75% reduction in board area compared to SC-70 and (2mm x 2mm) MLF® packages. It is also availabe in an SC-70-5 package.
Features:
- Tiny 1mm x 1mm Thin MLF ® or SC-70-5 packages
- Input voltage range: 2.5V to 5.5V
- 150mA guaranteed output current
- Stable with ceramic output capacitors
- Low dropout voltage – 180mV @ 150mA
- Excellent Load/Line Transient Response
- Low quiescent current – 32µA
- High PSRR – 70dB
- Output discharge circuit – MIC5366
- high output accuracy
- ±2% initial accuracy
- Thermal shutdown and current limit protection
Applications:
- Mobile phones
- GPS / PDAs / PMP / handdelds
- Digital cameras
- Portable electronics
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount