text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5353-3.3YMT-TR

Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC - 6-TMLF® (1.6x1.6)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Microchip MIC5353-3.3YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Rated Power: 1.08W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 2%
Current - Limit: 1600mA
Line Regulation (%): 0.6%
Package Style:  MLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,900.00
USD
Quantity
Web Price
5,000+
$0.38
Product Variant Information section