text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5308-1.5YD6-TR

MIC5308 Series 1.5 V Fixed Output 150 mA SMT μCap LDO Regulator - TSOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5308-1.5YD6-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 150mV
Output Current-Max: 150mA
Rated Power: 425.53mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 28µV
Load Regulation (%): 1%
Current - Limit: 325mA
Line Regulation (%): 0.3%
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Features & Applications

The MIC5308 Series of high performance, µCap low dropout regulators offers ultra-low operating current while maintaining very fast transient response. The MIC5308 can source up to 150 mA of output current and can regulate down from a low input supply voltage to increase system efficiency.

The MIC5308 offers extremely low dropout voltage 45 mV typically @ 150 mA, and low ground current at all load conditions (typically 23 µA). The MIC5308 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5308 is available in fixed output voltages in the 6-pin TSOT-23 for cost sensitive applications.

Features:

  • Input voltage range: 1.6 V to 5.5 V
  • Guaranteed 150 mA over temperature
  • Ultra Low dropout voltage of 45 mV at 150 mA
  • High PSRR, up to 90 dB @ 1 kHz
  • Output Voltage range: 0.8 V to 2.0 V
  • Very low ground current – 23 µA under full load
  • Bias supply voltage range: 2.5 V to 5.5 V
  • Stable with 1 µF ceramic output capacitor
  • 150 mA maximum output current at 1.6 V input voltage
  • Very fast transient response – ideal for digital loads
  • Thermal shutdown and current limit protection 
  • Cost effective 6-pin TSOT-23 package

Applications:

  • Mobile Phones
  • PDAs
  • GPS Receivers
  • Portable Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Web Price
3,000+
$0.795
Product Variant Information section