Manufacturer Part #
MIC5219YM5-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
Microchip MIC5219YM5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material and DAP surface prep for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2022
Part Status:
Microchip MIC5219YM5-TR - Technical Attributes
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 12V |
Dropout Voltage-Max: | 500mV |
Output Current-Max: | 500mA |
Rated Power: | 0.45W |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation (%): | 0.7% |
Current - Limit: | 1000mA |
Line Regulation (%): | 0.1% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount