MIC5209-5.0YM-TR in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5209-5.0YM-TR

MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5209-5.0YM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 500mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MIC5209-5.0YM TR is an efficient linear voltage regulator with very low dropout voltage, typically 10 mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.

Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current.

Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions), and availability in thermally efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.

Features:

  • Meets Intel® Slot 1 and Slot 2 requirements
  • Guaranteed 500 mA output over the full operating
  • temperature range
  • Low 500 mV maximum dropout voltage at full load
  • Extremely tight load and line regulation
  • Thermally-efficient surface-mount package
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • No-load stability
  • 1% output accuracy
  • Ultra-low-noise capability in SO-8 and TO-263-5

Applications:

  • Pentium II Slot 1 and Slot 2 support circuits
  • Laptop, notebook, and palmtop computers
  • Cellular telephones
  • Consumer and personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500+
$0.77
Product Variant Information section