MIC5205-3.1YM5-TR in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5205-3.1YM5-TR

MIC5205 Series 3.1 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5205-3.1YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.1V
Dropout Voltage-Max: 350mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5205-3.1YM5 TR is an efficient linear voltage regulator with ultra low-noise output, very low dropout voltage (typically 17 mV at light loads and 165 mV at 150 mA), and very low ground current. The MIC5205 offers better than 1% initial accuracy.

Designed especially for hand-held, battery-powered devices, the MIC5205 includes a CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. Key MIC5205 features include a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting, and over temperature shutdown. The MIC5205 is available in fixed and adjustable output voltage versions in a small SOT-23-5 package. For low-dropout regulators that are stable with ceramic output capacitors, see the μCap MIC5245/6/7 family.

Features:

  • Ultra-low-noise output
  • High output voltage accuracy
  • Guaranteed 150 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Reverse-battery protection
  • “Zero” off-mode current
  • Logic-controlled electronic enable

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • Consumer/personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section